XCMN2110L2 | Schneider Electric
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, cable connection, IP65, XCMN2110L2
Unit Price (€ / pc.)
44.3156 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch, XCMN2110L2, Schneider Electric
XCNM position switch metal dome plunger, 1 NC and 1 NO, snap action, 2m cable
Technical specifications
Connection | cable connection | |
Actuator | dome plunger | |
Pin number | 2 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |