XCMD2145L1 | Schneider Electric
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller lever, plug-in connection, IP66/IP67, XCMD2145L1
Unit Price (€ / pc.)
58.7622 € *
Available: 0 pcs.
Leadtime: On Request **
Limit Switch, XCMD2145L1, Schneider Electric
The XCMD offer is a range of robust limit switches in a miniature format. They are ideal for harsh environment machines with space constraints. This limit switch is pre-cabled. It features a metal fixed body and a variable length thermoplastic roller lever. Contacts: 2-pole NC + NO, snap action.
Technical specifications
Connection | plug-in connection | |
Actuator | roller lever | |
Pin number | 2 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |