Limit Switch, XCMD2110L10, Schneider Electric
This product is part of the XC Standard range, an offer of limit switches. The limit switch is a device that converts a mechanical motion into an electrical control signal. It has 1 normally closed + 1 normally opened, snap action contacts with positive opening operation and provides switch actuation on end. It has a spring return metal plunger and supports vertical approach in 1 direction. The movement of limit switch operating head is linear. It is furnished with removable cable connector for electrical connection and a 10m cable. It is an IP66, IP67, IP68 and IK06 rated product. It has a rated operational current of 1.5A at 240V AC, 0.1A at 250V AC. It offers long mechanical and electrical life, the mechanical durability is about 10 million operating cycles and electrical durability is 5 million operating cycles. This limit switch has a fixed type body which is made of Zamak. Its dimensions are 30mm (Width) x 16mm (Depth) x 50mm (Height) and weighs 0.18kg. It is intended for all industrial machine applications such as packaging, materials handling, conveying, machining, food and beverage, service sector, etc. This product is certified by CCC, UL and CSA. It meets UL 508, EN/IEC 60204-1, EN/IEC 60947-5-1 and CSA C22.2 No 14 standards. High quality of products and worldwide availability guarantee in a short delivery time. These European standard products (EN50047) have positive opening contacts, even in snap action versions which allow use in safety applications. Ex OsiSwitch, IEC standard format limit switches consist of products designed according to EN 50047, EN 50041 as well as popular XCM and XCKM miniature and classic limit switches ranges.