XCKS159H29 | Schneider Electric
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), rod lever, screw connection, IP65, XCKS159H29
Unit Price (€ / pc.)
45.6484 € *
Available: 0 pcs.
Leadtime: On Request **
Limit Switch, XCKS159H29, Schneider Electric
This product is an industrial EN 50041 format limit switch with 1 entry tapped M20 x 1.5 for ISO cable gland. It features a plastic, double insulated fixed body and a rotary head, with a round thermoplastic rod lever, diameter 6mm. Contacts: 2-pole NC + NO, snap action.
Technical specifications
Connection | screw connection | |
Actuator | rod lever | |
Pin number | 2 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |