XCKN2545P20 | Schneider Electric
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller lever, screw connection, IP65, XCKN2545P20
Unit Price (€ / pc.)
26.5013 € *
Available: 0 pcs.
Leadtime: On Request **
Limit Switch, XCKN2545P20, Schneider Electric
This product is a compact format limit switch with 1 entry tapped M20 x 1.5 for ISO cable gland. It features a plastic fixed body and a rotary head, with a variable length thermoplastic roller lever. Contacts: 2-pole NC + NO, break before make, slow break. This limit switch is sold and packed in lots of 20.
Technical specifications
Connection | screw connection | |
Actuator | roller lever | |
Pin number | 2 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |