XCKM3906H29EX | Schneider Electric
Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), Spring rod, screw connection, IP66, XCKM3906H29EX
Unit Price (€ / pc.)
180.4278 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Actuator | Spring rod | |
Pin number | 3 pole | |
Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |