XCKJ390511H29EX | Schneider Electric
Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), roller lever, screw connection, IP66, XCKJ390511H29EX
Limit Switch, XCKJ390511H29EX, Schneider Electric
This product is part of the ATEX D Standard range, an offer of limit switches for explosive atmospheres. The limit switch is a device that converts a mechanical motion into an electrical control signal. It has 2 normally closed + 1 normally opened, snap action contacts with positive opening operation. It is a limit switch with a conventional enclosed thermal current of 6A and a rated insulation voltage of 300V. It is furnished with screw clamp terminals for electrical connection. It is an IP66 and IP67 rated product. It has a spring return roller lever, actuation by 30° cam and supports lateral approach, 1 or 2 programmable directions. Its mechanical durability is 30 million operating cycles and electrical durability is 5 million operating cycles. This plunger head limit switch is made of Zamak. Its dimensions are 40mm (Width) x 44mm (Depth) x 77mm (Height). It is intended used for certified explosive hazardous dust location applications. This product is certified by INERIS 04ATEX0014X and IEC-Ex INE 17.0020X. It meets EN/IEC 60079-31 and EN/IEC 60079-0 standards.
Connection | screw connection | |
Actuator | roller lever | |
Pin number | 3 pole | |
Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP66 |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |