XCKJ1587612 | Schneider Electric
Switch, screw connection, IP66, XCKJ1587612
Unit Price (€ / pc.)
132.447 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |