XCKJ110559H29 | Schneider Electric
Switch, 1 pole, 1 Form A (N/O) + 1 Form B (N/C), rod lever, screw connection, IP66, XCKJ110559H29
Unit Price (€ / pc.)
87.7268 € *
Available: 0 pcs.
Leadtime: On Request **
Limit Switch, XCKJ110559H29, Schneider Electric
This product is an industrial EN 50041 format limit switch with 1 entry tapped M20 x 1.5 for ISO cable gland. It features a metal plug-in body and a rotary head, with a round thermoplastic rod lever, diameter 6mm. Contacts: single-pole CO, snap action. This limit switch is supplied for actuation from left and right. The XCKJ range offers the most robust heads in his category.
Technical specifications
Connection | screw connection | |
Actuator | rod lever | |
Pin number | 1 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |