XCKD3945P16EX | Schneider Electric
Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), roller plunger, screw connection, IP67, XCKD3945P16EX
Unit Price (€ / pc.)
125.4855 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Actuator | roller plunger | |
Pin number | 3 pole | |
Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, 4,4'-isopropylidenediphenol |