XCKD2149P16 | Schneider Electric
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller lever, screw connection, IP66/IP67, XCKD2149P16
Unit Price (€ / pc.)
55.7872 € *
Available: 0 pcs.
Leadtime: On Request **
Limit Switch, XCKD2149P16, Schneider Electric
This product is a compact format, CENELEC EN 50047, limit switch with 1 entry tapped M16 x 1.5mm for ISO cable gland. It features a metal fixed body and a rotary head, with a variable length thermoplastic roller lever, diameter 50mm. Contacts: 2-pole NC + NO, snap action.
Technical specifications
Connection | screw connection | |
Actuator | roller lever | |
Pin number | 2 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, 4,4'-isopropylidenediphenol |