XC2JC163 | Schneider Electric
Switch, 1 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP65, XC2JC163
Unit Price (€ / pc.)
112.0028 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Actuator | dome plunger | |
Pin number | 1 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |