9007C52E | Schneider Electric
Switch, 1 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP67, 9007C52E
Unit Price (€ / pc.)
220.8045 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Actuator | dome plunger | |
Pin number | 1 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85365080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |