STBAHI8321KC | Schneider Electric
Hart interface module for Modicon STB, (W x H x D) 128.3 x 27.8 x 75.5 mm, STBAHI8321KC
Unit Price (€ / pc.)
593.9052 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Hart interface module | |
Width | 128.3 mm | |
Suitable for | Modicon STB | |
Height | 27.8 mm | |
Depth | 75.5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |