170ADM69051 | Schneider Electric

Digital input/output module for Modicon Momentum, I/O: 18, (W x H x D) 125 x 141.5 x 47.5 mm, 170ADM69051

Order No.: 01P2284
EAN: 4099891548223
MPN:
170ADM69051
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
786.0902 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
786.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
786.0902 €
Technical specifications
Number of digital outputs 8
Number of digital inputs 10
Number of I/Os 18
Version digital input/output module
Width 125 mm
Suitable for Modicon Momentum
Height 141.5 mm
Assembly wall mounting
Depth 47.5 mm
Logistics
Country of origin ID
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead