A9L08122 | Schneider Electric

Replacement protection module, 230-400 VAC, A9L08122

Order No.: 01P7930
EAN: 4099889174915
MPN:
A9L08122
Series: Acti 9
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
64.9621 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
64.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.9621 €
Technical specifications
Connection push-in
Version replacement protection module
Voltage 230-400 VAC
Logistics
Country of origin CN
Customs tariff number 85363090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Voltage
Version
Connection
Selected Filters:
Manufacturer series: Acti 9   Manufacturer: Schneider Electric  
Remove filter 
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Version
Connection
Replacement protection module, 230 VAC, A9L08102
Order No.:
 01P7929
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 A9L08102
Available: 0 pcs. Leadtime: On Request **
Total Price: 61.04 € *
1 pcs.
61.0351 €
230 VAC
replacement protection module
push-in
Replacement protection module, 230-400 VAC, A9L08122
Order No.:
 01P7930
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 A9L08122
Available: 0 pcs. Leadtime: On Request **
Total Price: 64.96 € *
1 pcs.
64.9621 €
230-400 VAC
replacement protection module
push-in
Replacement protection module, 230 VAC, A9L00002
Order No.:
 01P7927
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 A9L00002
Available: 0 pcs. Leadtime: On Request **
Total Price: 69.60 € *
1 pcs.
69.6031 €
230 VAC
replacement protection module
push-in