BMXFCA150 | Schneider Electric
Cord set - 20-way terminal - SUB-D25 connector - for X80 I/O - 1.5 m
Unit Price (€ / pc.)
96.0925 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | D-Sub plug, 25 pole | |
Connection (2) | terminal block, 20 pole | |
Version | cable kit | |
Colour | gray | |
Cable length | 1.5 m |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |