LJB4CP | Schneider Electric
End plate, for LJB wire channel 4 x 4 inch, LJB4CP
Order No.: 03P3732
EAN: 4099891546588
MPN:
LJB4CP
Unit Price (€ / pc.)
42.1379 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Suitable for | LJB wire channel 4 x 4 inch | |
Accessory Type | final plate |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85365080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |