XUYPSCO929L2SP | Schneider Electric
Diffuse mode sensor, 110 mm, PNP, 10-30 VDC, M8-connector, IP67, XUYPSCO929L2SP
Unit Price (€ / pc.)
330.0108 € *
Available: 0 pcs.
Leadtime: On Request **
Photoelectric sensor, XUYPSCO929L2SP, Schneider Electric
This photo-electric sensor is part of the XU Application range. It is recommended for conveying and assembly applications. This miniature design sensor, features an M8, 4-pin connector. Diffuse system with background suppression, red laser transmission, pulsed, Class 2, with teach mode. Sensing distance from 30mm to 110mm.
Technical specifications
Connection | M8-connector | |
Activation time | 3 s | |
Version | diffuse mode sensor | |
Output | PNP | |
Detecting distance | 110 mm | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |