Photoelectric sensor, XUYPSCO929L1SP, Schneider Electric
This product is part of the XU range, an offer of photoelectric sensors. This photoelectric sensor has a miniature design. It has a diffuse with background suppression detection system. It supports 0.01m to 0.06m nominal sensing distance and 1 normally opened or 1 normally closed programmable, PNP solid state discrete output. It is furnished with 4-pin M8 male connector for electrical connection. It is an IP67 rated product. It has a rated supply voltage of 12V to 24V DC with reverse polarity protection, a no-load current consumption of 30mA and a switching frequency of 1000Hz. This sensor has red LED, pulsed class 2 conforming to IEC 825-1 emission. The enclosure is made of ABS. It weighs 0.056kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. This product is certified by CE and CULus. This sensor has 2 LEDs for supply on/dirty and output state.