XUYPS2CO945S | Schneider Electric
Diffuse mode sensor, 600 mm, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYPS2CO945S
Unit Price (€ / pc.)
364.1757 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M8-connector | |
Activation time | 1.8 ms | |
Version | diffuse mode sensor | |
Output | NPN or PNP | |
Detecting distance | 600 mm | |
Degree of protection (IP) | IP65 | |
Voltage | 10-30 VDC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |