XUYPS1LCO965S | Schneider Electric
Diffuse mode sensor, 300 mm, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYPS1LCO965S
Photoelectric sensor, XUYPS1LCO965S, Schneider Electric
This photo-electric sensor is part of the XU Application range. It is recommended for material handling applications. It is designed for the detection of any dark or shiny object, including small sized. This compact design sensor, features an M8, 4-pin male connector. Its detection distance adjustable from 50mm to 300mm. Diffuse system with background suppression, red laser transmission, pulsed, Class 2.
Connection | M8-connector | |
Activation time | 40 ms | |
Version | diffuse mode sensor | |
Output | NPN or PNP | |
Detecting distance | 300 mm | |
Degree of protection (IP) | IP65 | |
Voltage | 10-30 VDC | |
Power supply | 100 mA |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |