XUYPCO925L2ANSP | Schneider Electric

Diffuse mode sensor, 85 mm, 18-28 VDC, M12-connector, IP67, XUYPCO925L2ANSP

Order No.: 05P9813
EAN: 4099889429947
MPN:
XUYPCO925L2ANSP
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1,029.826 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,029.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,029.826 €
Technical specifications
Connection M12-connector
Activation time 30 ms
Version diffuse mode sensor
Detecting distance 85 mm
Degree of protection (IP) IP67
Voltage 18-28 VDC
Power supply 3 mA
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead