XUYPCO925L1ANSP | Schneider Electric
Diffuse mode sensor, 60 mm, 18-28 VDC, M12-connector, IP67, XUYPCO925L1ANSP
Unit Price (€ / pc.)
976.9543 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M12-connector | |
Activation time | 30 ms | |
Version | diffuse mode sensor | |
Detecting distance | 60 mm | |
Degree of protection (IP) | IP67 | |
Voltage | 18-28 VDC | |
Power supply | 3 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |