XUYLC2001 | Schneider Electric
Optoelectronic sensor, 60 mm, NPN or PNP, 21.6-26.4 VDC, M12-connector, IP65, XUYLC2001
Unit Price (€ / pc.)
836.3558 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M12-connector | |
Version | optoelectronic sensor | |
Output | NPN or PNP | |
Detecting distance | 60 mm | |
Degree of protection (IP) | IP65 | |
Voltage | 21.6-26.4 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |