XUYFNEP40080 | Schneider Electric

Fork light barrier, 0.08 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFNEP40080

Order No.: 05P9692
EAN: 4099889429749
MPN:
XUYFNEP40080
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
242.1412 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
242.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
242.1412 €

Photoelectric sensor, XUYFNEP40080, Schneider Electric

This product is part of the XU range, an offer of photoelectric sensors. This photoelectric sensor has a fork design. It has a through-beam detection system. The sensitivity setting-up by numeric potentiometer. It supports 80mm nominal sensing distance and 1 normally opened or 1 normally closed programmable, PNP and NPN solid state discrete output. It is furnished with 4-pin M8 male connector for electrical connection. It is an IP65 rated product. It is a photoelectric sensor with a rated supply voltage of 12V to 24V DC with reverse polarity protection, a no-load current consumption of 40mA and a switching frequency of 10kHz. This sensor has infrared LED, modulated emission. The enclosure is made of painted aluminium and polyamide/glass. It weighs 0.19kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. This product is certified by CE and CULus. This sensor has 2 LEDs for adjustment mode and keypad locking, output state.

Technical specifications
Connection M8-connector
Activation time 20 s
Version fork light barrier
Output NPN or PNP
Detecting distance 0.08 m
Degree of protection (IP) IP65
Voltage 10-30 VDC
Power supply 100 mA
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead