XUYFALNEP100050 | Schneider Electric

Fork light barrier, 0.05 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFALNEP100050

Order No.: 05P9630
EAN: 4099889429121
MPN:
XUYFALNEP100050
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
389.5703 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
389.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
389.5703 €
Technical specifications
Connection M8-connector
Activation time 20 s
Version fork light barrier
Output NPN or PNP
Detecting distance 0.05 m
Degree of protection (IP) IP65
Voltage 10-30 VDC
Power supply 100 mA
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead