XUYFA983003COS | Schneider Electric
Fork light barrier, 0.003 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFA983003COS
Unit Price (€ / pc.)
267.5239 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M8-connector | |
Activation time | 50 s | |
Version | fork light barrier | |
Output | NPN or PNP | |
Detecting distance | 0.003 m | |
Degree of protection (IP) | IP65 | |
Voltage | 10-30 VDC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |