Photoelectric sensor, XUYF953002COS, Schneider Electric
This product is part of the XU range, an offer of photoelectric sensors. This photoelectric sensor has a fork design. It has a through-beam detection system. It supports 2mm nominal sensing distance and PNP or NPN solid state discrete output. It is furnished with 4-pin M8 male connector for electrical connection. It is an IP65 rated product. It is a photoelectric sensor with a rated supply voltage of 12V to 24V DC with reverse polarity protection, a no-load current consumption of 40mA and a switching frequency of 10kHz. This sensor has infrared, continuous emission. The enclosure is made of painted aluminium. Its dimensions are 60mm (Length) x 40mm (Width) x 12mm (Depth). It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. This product is certified by CE and CULus.