XUYDCFCO966S | Schneider Electric
Optoelectronic sensor, 4 mm, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYDCFCO966S
Unit Price (€ / pc.)
254.8266 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M8-connector | |
Activation time | 25 s | |
Version | optoelectronic sensor | |
Output | NPN or PNP | |
Detecting distance | 4 mm | |
Degree of protection (IP) | IP65 | |
Voltage | 10-30 VDC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |