Photoelectric sensor, XUYAFVCO946S, Schneider Electric
This product is part of the XU range, an offer of photoelectric sensors. This photoelectric sensor is a fibre design sensor, fibre acts as a light conductor. Light rays entering the fibre at a certain angle are conveyed to the required location, with minimum loss. The sensitivity adjustment with teach mode. It has 1 normally opened or 1 normally closed programmable, PNP and NPN solid state discrete output. It is furnished with 4-pin M8 male connector for electrical connection. It is an IP65 rated product. It is a photoelectric sensor with a rated supply voltage of 12V to 24V DC with reverse polarity protection, a no-load current consumption of ≤40mA and a switching frequency of 1kHz. It has fibre design and red LED emission. The enclosure is made of polycarbonate. It weighs 0.047kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. This product is certified by CE and CULus.