XUYAFP954R | Schneider Electric
Photo-electric sensor - XUY - ampli for fibre - plastic - 12..24VDC - cable 2m
Unit Price (€ / pc.)
267.5239 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Activation time | 20 ms | |
Version | optoelectronic sensor | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 20-250 V AC/DC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |