XUY474NB4H03M12 | Schneider Electric
Roller sensor, 0.1 m, 18-30 VDC, M12-connector, IP50, XUY474NB4H03M12
Unit Price (€ / pc.)
120.3209 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M12-connector | |
Activation time | 1 ms | |
Version | roller sensor | |
Detecting distance | 0.1 m | |
Degree of protection (IP) | IP50 | |
Voltage | 18-30 VDC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |