XUX9ARCNT16S40 | Schneider Electric
Reflecting light barrier, 11 m, 24-240 V AC/DC, screw connection, IP65, XUX9ARCNT16S40
Unit Price (€ / pc.)
209.916 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Activation time | 25 ms | |
Version | reflecting light barrier | |
Detecting distance | 11 m | |
Degree of protection (IP) | IP65 | |
Voltage | 24-240 V AC/DC | |
Power supply | 3 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |