XUX8ARCTT16 | Schneider Electric
Diffuse mode sensor, 2 m, NPN or PNP, 24-240 V AC/DC, screw connection, IP30/IP65/IP67, XUX8ARCTT16
Photoelectric sensor, XUX8ARCTT16, Schneider Electric
This photo-electric sensor is part of the XU range. It is a compact design, 92mm x 77mm, plastic sensor, with ISO 16 cable gland terminal connections. It is a diffuse system sensor with adjustable background suppression, with infrared transmission. 2m nominal sensing distance with high accuracy. 5-wire AC or DC, with NO or NC programmable function. This sensor is suitable for wrapping and outer wrapping applications.
Connection | screw connection | |
Activation time | 25 ms | |
Version | diffuse mode sensor | |
Output | NPN or PNP | |
Detecting distance | 2 m | |
Degree of protection (IP) | IP30/IP65/IP67 | |
Voltage | 24-240 V AC/DC | |
Power supply | 3 A |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |