XUX5APBNM12 | Schneider Electric

Diffuse mode sensor, 2.1 m, PNP, 24-240 V AC/DC, M12-connector, IP65/IP67, XUX5APBNM12

Order No.: 05P9543
EAN: 4099889428698
MPN:
XUX5APBNM12
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
138.5993 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
138.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.5993 €

Photoelectric sensor, XUX5APBNM12, Schneider Electric

This compact design single mode (diffuse system) photo-electric sensor has a PBT case. It has a supply voltage of 12V to 24V DC. This mono-mode rectangular photoelectric sensor has a painted aluminium and polyamide construction, is mountable directly on a surface or bracket, thanks to its 4 fixing points. It has VALOX® PBT high strength case ideal for high temperature environments and PMMA scratch-resistant lens for maximum sensor durability. 2 LED display allows to identify status of the sensor and beam instability, to facilitate troubleshooting. IP65 and IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+55°C). It has a standard M12 connector, compatible with all existing market sensor cabling. It provides double insulation for better people and system protection from electrical shocks. It is CSA and UL certified.

Technical specifications
Connection M12-connector
Activation time 25 ms
Version diffuse mode sensor
Output PNP
Detecting distance 2.1 m
Degree of protection (IP) IP65/IP67
Voltage 24-240 V AC/DC
Power supply 3 A
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead