XUX5APANT16 | Schneider Electric

Diffuse mode sensor, 2.1 m, PNP, 12-24 VDC, screw connection, IP65/IP67, XUX5APANT16

Order No.: 05P9542
EAN: 4099889428681
MPN:
XUX5APANT16
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
138.5993 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
138.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.5993 €

Photoelectric sensor, XUX5APANT16, Schneider Electric

This compact design single mode (diffuse system) photo-electric sensor has a PBT case. It has a supply voltage of 12V to 24V DC. This mono-mode rectangular photoelectric sensor has a painted aluminium and polyamide construction, is mountable directly on a surface or bracket, thanks to its 4 fixing points. It has VALOX® PBT high strength case ideal for high temperature environments and PMMA scratch-resistant lens for maximum sensor durability. 2 LED display allows to identify status of the sensor and beam instability, to facilitate troubleshooting. IP65 and IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+55°C). It provides double insulation for better people and system protection from electrical shocks. It is CSA and UL certified.

Technical specifications
Connection screw connection
Activation time 2 ms
Version diffuse mode sensor
Output PNP
Detecting distance 2.1 m
Degree of protection (IP) IP65/IP67
Voltage 12-24 VDC
Power supply 100 mA
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead