XUX0AKSAM12T | Schneider Electric

Optoelectronic sensor, transmitter, 40 m, 10-36 VDC, M12-connector, IP65/IP67, XUX0AKSAM12T

Order No.: 05P9514
EAN: 4099889428438
MPN:
XUX0AKSAM12T
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
114.2281 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
114.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.2281 €

Photoelectric sensor, XUX0AKSAM12T, Schneider Electric

This compact design single mode (thru-beam system) photo-electric transmitter has a PBT case. It has a supply voltage of 12V to 24V DC. This multi-mode rectangular photoelectric emitter has a painted aluminium and polyamide construction, is mountable directly on a surface or bracket, thanks to its 4 fixing points. It has VALOX® PBT high strength case ideal for high temperature environments and PMMA scratch-resistant lens for maximum sensor durability. 2 LED display allows to identify status of the sensor and beam instability, to facilitate troubleshooting. IP65 and IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+55°C). It has a standard M12 connector, compatible with all existing market sensor cabling. It provides double insulation for better people and system protection from electrical shocks. It is CSA and UL certified.

Technical specifications
Connection M12-connector
Activation time 2 ms
Version optoelectronic sensor, transmitter
Detecting distance 40 m
Degree of protection (IP) IP65/IP67
Voltage 10-36 VDC
Power supply 100 mA
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead