XUVR1212PANM8 | Schneider Electric

Fork light barrier, 0.12 m, PNP, 10-30 VDC, M8-connector, IP65/IP67, XUVR1212PANM8

Order No.: 05P9496
EAN: 4099889428360
MPN:
XUVR1212PANM8
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
187.9605 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
187.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
187.9605 €

Photoelectric sensor, XUVR1212PANM8, Schneider Electric

This single mode (thru-beam system) optical fork has a painted aluminium and polyamide (case). It has a supply voltage of 12V to 24V DC. This optical thru-beam non-adjustable fork has a painted aluminium and polyamide construction, is mountable directly on a surface or bracket, thanks to its 4 fixing points. It has a corrosion resistant and non magnetic painted aluminium casing. 1 LED display allows to identify status of the sensor. IP65 and IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+55°C). It has a standard M8 connector, compatible with all existing market sensor cabling. It provides high immunity to ambient light up to 10,000 lux. It is CSA and UL certified.

Technical specifications
Connection M8-connector
Version fork light barrier
Output PNP
Detecting distance 0.12 m
Degree of protection (IP) IP65/IP67
Voltage 10-30 VDC
Power supply 100 mA
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead