Photoelectric sensor, XUVR0605PANM8, Schneider Electric
This single mode (thru-beam system) optical fork has a painted aluminium and polyamide (case). It has a supply voltage of 12V to 24V DC. This optical thru-beam non-adjustable fork has a painted aluminium and polyamide construction, is mountable directly on a surface or bracket, thanks to its 4 fixing points. It has a corrosion resistant and non magnetic painted aluminium casing. 1 LED display allows to identify status of the sensor. IP65 and IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+55°C). It has a standard M8 connector, compatible with all existing market sensor cabling. It provides high immunity to ambient light up to 10,000 lux. It is CSA and UL certified.