XUVH1424866 | Schneider Electric
Fork light barrier, 0.03 m, PNP, 19-38 VDC, cable connection, IP54, XUVH1424866
Unit Price (€ / pc.)
146.2153 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | cable connection | |
Activation time | 0.5 ms | |
Version | fork light barrier | |
Output | PNP | |
Detecting distance | 0.03 m | |
Degree of protection (IP) | IP54 | |
Voltage | 19-38 VDC | |
Power supply | 150 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |