XUVE04M3KSNM8 | Schneider Electric
Fork light barrier, 0.003 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUVE04M3KSNM8
Photoelectric sensor, XUVE04M3KSNM8, Schneider Electric
This optical fork is part of the XU Application range, an offer of photo-electric sensors. It is recommended for the detection of opaque labels. 4-wire, DC supply, NO or NC programmable function, solid-state output, M8 connector. Thru-beam system, with infrared transmission. Sensing distance 3mm. Depth 40mm. The adjustment is made by numeric potentiometer and red LED. The seetings can be protected by locking keypad.
Connection | M8-connector | |
Activation time | 0.1 ms | |
Version | fork light barrier | |
Output | NPN or PNP | |
Detecting distance | 0.003 m | |
Degree of protection (IP) | IP65 | |
Voltage | 10-30 VDC | |
Power supply | 100 mA |
Country of origin | FR |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |