XUVA1212PANM8 | Schneider Electric
Angle light barrier, 0.05 m, PNP, 10-30 VDC, M8-connector, IP65/IP67, XUVA1212PANM8
Unit Price (€ / pc.)
275.3422 € *
Available: 0 pcs.
Leadtime: On Request **
Photoelectric sensor, XUVA1212PANM8, Schneider Electric
This optical fork, without adjustment, is part of the XU range, an offer of photo-electric sensors. With a passageway of 120mm, it is recommended for the detection of objects on small conveyors or vibrating bowls. DC supply, solid-state output. M8 connector, 3-pin. Thru-beam system, with red modulated LED. Sensing distance from 2mm to 180mm.
Technical specifications
Connection | M8-connector | |
Version | angle light barrier | |
Output | PNP | |
Detecting distance | 0.05 m | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-30 VDC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |