XUSL4E30H151L | Schneider Electric

Security light curtain, PNP, 24 VDC, M12-connector, IP65/IP67, XUSL4E30H151L

Order No.: 05P9391
EAN: 4099889427899
MPN:
XUSL4E30H151L
Series: Preventa XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
4,090.4584 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,090.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,090.4584 €

Safety Light Curtain, XUSL4E30H151L, Schneider Electric

This product is part of the XUSL range, an offer of safety light curtains. This safety light curtain for hand protection. It has 76 beams and height protection of 1510mm. It supports 2 safety outputs OSSD (0.4A) solid-state PNP (arc suppression) with a sensing distance of 0m to 10m or 3m to 20m. The emission technology is IR LED with 950nm wavelength and an effective aperture angle of 25° at 3m. It is an IP65 and IP67 rated product. It is a safety light curtain with a rated supply voltage of 24V DC and a rated operational current of 2A. It is furnished with 5-pin M12 male connector for transmitter and 8-pin M12 male connector for receiver. The casing is made of aluminium (red) with polycarbonate front panel and polypropylene end caps. Its dimensions are 29.4mm (Width) x 31mm (Depth) x 1563mm (Height) and weighs 2.8kg. It is ideal for all the dangerous machines with free access requiring a zone protection for the security of operators and machines. This product is certified by TUV, CULus and CE. The set includes receiver, transmitter, adjustable mounting bracket and user guide with certificate of conformity on CD-ROM. The transmitter and receiver must be installed with the optical surfaces face to face, connectors oriented in the same way. Perfect alignment of the transmitter and the receiver corresponding beams is mandatory for an optimum functioning. It is an optical protection system with infrared beams that provides protection for operators in the vicinity of hazardous zones. Any moving parts in this zone are stopped if at least one of the light beams is broken. The safety light curtain can only be used on machines on which the movement of working components can be stopped at any time during a hazardous phase. This light curtain provides a stop signal, not a control instruction.

Technical specifications
Connection M12-connector
Activation time 11 ms
Version security light curtain
Output PNP
Degree of protection (IP) IP65/IP67
Voltage 24 VDC
Power supply 2 A
Logistics
Country of origin IT
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes