XUSL4E30H106NS2 | Schneider Electric
Security light curtain, PNP, 24 VDC, M12-connector, IP65/IP67, XUSL4E30H106NS2
Unit Price (€ / pc.)
2,410.5354 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,410.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,410.5354 €
Technical specifications
Connection | M12-connector | |
Version | security light curtain | |
Output | PNP | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 24 VDC | |
Power supply | 2 A |
Download
Logistics
Country of origin | IT |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |