XUSL4E30H091LWH | Schneider Electric
Security light curtain, PNP, 24 VDC, M12-connector, IP69K, XUSL4E30H091LWH
Unit Price (€ / pc.)
3,399.4968 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,399.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,399.4968 €
Technical specifications
Connection | M12-connector | |
Activation time | 12.5 ms | |
Version | security light curtain | |
Output | PNP | |
Degree of protection (IP) | IP69K | |
Voltage | 24 VDC | |
Power supply | 2 A |
Download
Logistics
Country of origin | IT |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |