XUSL4E14F031NWC | Schneider Electric
XUSL type 4 Finger IP69K w/o Heating - Std Sensing Range - Hp = 310mm, R=14mm
Unit Price (€ / pc.)
2,254.3122 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,254.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,254.3122 €
Technical specifications
Connection | M12-connector | |
Activation time | 5.5 ms | |
Version | security light curtain | |
Output | PNP | |
Voltage | 24 VDC | |
Power supply | 2 A |
Download
Logistics
Country of origin | IT |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |