XUSL4E14F031N | Schneider Electric

Security light curtain, PNP, 24 VDC, M12-connector, IP65/IP67, XUSL4E14F031N

Order No.: 05P9310
EAN: 4099889427110
MPN:
XUSL4E14F031N
Series: Preventa XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1,434.7830 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,434.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,434.7830 €

Finger protection, XUSL4E14F031N, Schneider Electric

This XUSL4E Type 4 Safety Light Curtain is designed for finger detection of operator in the vicinity of hazardous machinery. Its transmitter-receiver system creates 30 light beams with a protected height of 310mm. Its PFHD reliability data is 1.27 x 10⁻⁸. It has an aluminum case and its integral LEDs offer a local Signaling for clearly display of device's status. It can be used as standalone sensor (i.e without safety control unit) or in association with an appropriate safety control unit. It has 2 NO Solid State PNP safety outputs (OSSDs) and meets the requirements of category 4, performance level PL e, SIL 3 as described in EN/ISO 13849-1, EN/IEC 61508 and Type 4 in compliance with EN/IEC 61496-1, EN/IEC 61496-2. Its operating temperature range is -20°C to +55°C and the sensing distance is 0m to 3m or 1m to 6m selectable by wiring.

Technical specifications
Connection M12-connector
Activation time 5.5 ms
Version security light curtain
Output PNP
Degree of protection (IP) IP65/IP67
Voltage 24 VDC
Power supply 2 A
Logistics
Country of origin IT
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes