XURK1KSMM12 | Schneider Electric

Diffuse mode sensor, 9 m, NPN or PNP, 12-24 VDC, M12-connector, IP67, XURK1KSMM12

Order No.: 05P9281
EAN: 4099889426830
MPN:
XURK1KSMM12
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
510.629 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
510.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
510.629 €

Photoelectric sensor, XURK1KSMM12, Schneider Electric

This product is part of the XU range, an offer of photoelectric sensors. This photoelectric sensor in XUR compact design. It has a diffuse detection system. It supports 18mm spot 2mm x 7mm need lens XURZ01, 7mm spot 1mm x 4mm need lens XURZ02 and 9mm spot 1.5mm x 5mm without lens nominal sensing distance and 1 normally opened or 1 normally closed programmable PNP or NPN discrete output. It is furnished with 3-position, 4-pin M12 adjustable male connector for electrical connection and 1 LED for output state. It is a photoelectric sensor with a rated supply voltage of 12V to 24V DC with reverse polarity protection, a no-load current consumption of ≤80mA and a switching frequency of ≤10Hz. It is an IP67 rated product. The enclosure is made of zinc alloy with glass lens. Its dimensions are 31mm (Width) x 58mm (Depth) x 82mm (Height) and weighs 0.55kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. This product is certified by CE.

Technical specifications
Connection M12-connector
Activation time 0.5 ms
Version diffuse mode sensor
Output NPN or PNP
Detecting distance 9 m
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 200 mA
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes