XUM0APSAL5 | Schneider Electric
Light sensor/one-way light barrier, 10 m, PNP, 12-24 VDC, cable connection, IP65/IP67, XUM0APSAL5
Unit Price (€ / pc.)
146.727 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | cable connection | |
Activation time | 2 ms | |
Version | light sensor/one-way light barrier | |
Output | PNP | |
Detecting distance | 10 m | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 12-24 VDC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |